3.5mm Threaded Stereo Jack Right Angle Vertical Mount

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$0.89 ea

10% discount applied in cart

1,748 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2288431
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 35RAPC4BV4
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
500+ $0.55
2000+ $0.49

Request a Large Quantity Quote

3.5mm Threaded Stereo Jack Right Angle Vertical Mount

Features:

  • Connector Type: Phone Jack
  • Gender: Female
  • Mating Diameter: 3.5mm
  • Panel Mount


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts5
ColorSilver
Dimensions13.9L x 8.3W x 7.2H (mm)
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialPolyethylene
Current Rating1 A
Voltage Rating25 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product