Connector Stereo Jack Female to Female 2/2 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

Switchcraft Rohs logo
35RAPC7J
You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$7.39 ea

612 ship on Jul. 14


  • Jameco Part no.: 1766201
  • Manufacturer: Switchcraft
  • Manufacturer no.: 35RAPC7J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.39
50+ $6.69
250+ $5.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Stereo Jack Female to Female 2/2 Position Solder Right Angle Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo (Dual)
GenderF/F
MountingThrough Hole
Number of Contacts2/2
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic


Report a problem
Suggest a product