Connector 3.5MM Stereo Jack Female 3 Position Solder Right Angle Surface Mount 3 Terminal 1 Port

Switchcraft Rohs logo
35RASMT2BHNTRX
You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1766235">Substitute Products

  • Jameco Part no.: 1766235
  • Manufacturer: Switchcraft
  • Manufacturer no.: 35RASMT2BHNTRX
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.05
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Connector 3.5MM Stereo Jack Female 3 Position Solder Right Angle Surface Mount 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type3.5 mm, Stereo
GenderJack
MountingSMD
Number of Contacts3
ColorBlack
Dimensions11.7L x 6W x 5D (mm)
Termination MethodSolderable


Report a problem
Suggest a product