Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Multimeters
35XP-A Digital Multimeter
View larger image
Jameco Part no.:
2113578
Manufacturer:
Amprobe
Manufacturer p/n:
35XP-A
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[357 KB ]
You may also like:
MN35
Extech Instruments
EX330
Extech Instruments
D33
Owon Technology Lilliput Electronics
B33+
Owon Technology Lilliput Electronics
B35T+
Owon Technology Lilliput Electronics
B41T+
Owon Technology Lilliput Electronics
$129.95
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$129.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2113578
Manufacturer:
Amprobe
Manufacturer no.:
35XP-A
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9030310000
Data Sheet (current)
[357 KB ]
Web Exclusive
# of units
Price
1+
$129.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
35XP-A Digital Multimeter
A compact, full-featured digital multimeter for plant maintenance, HVAC, electrical and electronic applications.
Features:
Temperature measurement capability to 1000°C/1832°F (Type K thermocouple included)
750 VAC/1000 VDC - highest voltage rating in this class of meter
Capacitance for motor run/start test
0.1 µA resolution for flame sensor testing
Frequency to 1 MHz
Resistance to 40 MΩ
Data Hold freezes display
Magne-Grip™ holster
VolTect™ non-contact voltage detector
Triple safety ratings
Operating Environment 0°C to 50°C at <70 % R.H.
Storage Temperature -20°C to 60°C, 0 to 80 % R.H. with battery removed from meter
Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
Low Battery Indication
Display 3-3/4 digit liquid crystal display
Polarity Automatic, positive implied, negative polarity indication
Over range (OL) or (-OL) is displayed
Zero: Automatic
Auto Power Off Approx. 10 minutes
Measurement Rate 2 times per second, nominal
Specifications:
DC Voltage Range: 400mV, 4V, 40V, 400V, 1000V
AC Voltage Range: 400mV, 4V, 40V, 400V, 750V
DC Current Range: 400µA, 4000µA, 40mA, 400mA, 2A
AC Current Range: 400µA, 4000µA, 40mA, 400mA, 2A
Resistance Range: 400Ω, 4kΩ, 400kΩ, 4MΩ, 40MΩ
Capacitance Range: 4nF, 40nF, 400nF, 4µF, 40µF, 400µF, 4mF
Frequency Range: 4kHz, 40kHz, 400kHz, 1MHz
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Style
Handheld
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
35XP-A Digital Multimeter
Image is representative only