12 VDC 92mm Tubeaxial Fan with Wire Leads 2450 RPM

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
AD0912MS-A70GL AD0912MS-A70GL
ADDA Corporation
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AFB0412SHB-MOD AFB0412SHB-MOD
Delta Electronics
AD1212HB-F51(N) AD1212HB-F51(N)
ADDA Corporation
Clearance

$9.95 ea

10% discount applied in cart

27 In Stock


  • Jameco Part no.: 1818605
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3610KL-04W-B30
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC 92mm Tubeaxial Fan with Wire Leads

Specifications

  • Voltage - Rated: 12VDC
  • Size / Dimension: Square - 92mm L x 92mm H
  • Width: 25.00mm
  • Air Flow: 40.6 CFM (1.14m³/min)
  • Static Pressure: 0.108 in H2O (27.0 Pa)
  • Bearing Type: Ball
  • Fan Type: Tubeaxial
  • Noise: 34.0 dB(A)
  • Power (Watts): 1.92W
  • RPM: 2450 RPM
  • Termination: 2 Wire Leads
  • Ingress Protection: N/A
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approvals: CE, CSA, UL, VDE
  • Weight: 0.209 lb (94.8g)
  • Current Rating: 0.160A
  • Voltage Range: 6 to 13.8VDC
  • Material - Frame: Plastic
  • Material - Blade: Plastic
  • Lifetime @ Temp.: 100000 Hrs @ 25°C


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)40.6
BearingBall
Current Rating160 mA
Agency ApprovalsUL
Noise (dBA)34
Termination24" Wires
Power Rating1.92 W


Report a problem
Suggest a product