24 Volt DC 92x92mm Ball Bearing Tubeaxial Fan

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
Clearance

$6.95 ea

387 In Stock


  • Jameco Part no.: 2215751
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3610PL-05W-B20-100
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

24 Volt DC 92x92mm Ball Bearing Tubeaxial Fan

Specifications

  • Voltage: 24 VDC
  • Size: 92 x 92 x 25 mm (W x H x D)
  • Air flow: 43 CFM
  • Bearing: Ball
  • Current: 90 mA
  • Power: 3.6 watts
  • Noise: 39 dBA
  • Connection: 12" wires

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height92 mm
    Width92 mm
    Depth25 mm
    Air Flow (CFM)43
    BearingBall
    Current Rating150 mA
    Agency ApprovalsUL, CUL
    Noise (dBA)39
    Termination12" Wires
    Power Rating3.6 W


    Report a problem
    Suggest a product