24 VDC 92mm 41 CFM Brushless Fan

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
Clearance

$5.95 ea

10% discount applied in cart

219 In Stock


  • Jameco Part no.: 2203071
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3610PL-05W-B30
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
250+ $3.95

Request a Large Quantity Quote

24 Volt 92mm 41 CFM DC Brushless Fan

Features

  • Voltage: 24 VDC
  • Size (W x H x D): 92 x 92 x 25mm
  • Airflow: 41 CFM
  • Bearing: Ball
  • Agency Approvals: UL
  • Power: 3.6 Watts
  • Connections(Leads): 12"
  • Current: 150mA

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating24 VDC
    Height92 mm
    Width92 mm
    Depth25 mm
    Air Flow (CFM)41
    BearingBall
    Current Rating150 mA
    Agency ApprovalsUL
    Noise (dBA)47.2
    Termination12" Wires
    Power Rating3.6 W


    Report a problem
    Suggest a product