92mm 120 VAC Fan 28 CFM Ball Bearing

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
G9225HAS G9225HAS
RAH1751B1-C-T RAH1751B1-C-T
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$6.49 ea

Price Reduced

91 ship on Sep. 16


  • Jameco Part no.: 2234169
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3610PS-12T-B20
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

92mm 120 VAC Fan 28 CFM Ball Bearing

Specifications:

  • Manufacturer: NMB Technologies
  • Manufacture#: 3610PS-12T-B20
  • Rated Voltage: 120 VAC
  • Current: 90 mA
  • Air Flow: 28 CFM
  • Noise: 35 dBA
  • Size: 92 mm x 92 mm x 25 mm
  • Connection: Terminals
  • Agency Approvals: CSA


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)92
Width (mm)92
Height (mm)25
Air Flow (CFM)28
BearingBall
Current (mA)90
Power (Watts)11
Agency ApprovalsCSA
Noise (dBA)35
Connection (Leads)Terminals


Report a problem
Suggest a product