Ring Terminal 6 Stud Circular 16-22 AWG Crimp Insulated Red Loose Piece

You may also like:
RVS1-3.7-R RVS1-3.7-R
Jameco Valuepro
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 527321
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 36149
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
175+ $0.29
875+ $0.25
4375+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175

Ring Terminal 6 Stud Circular 16-22 AWG Crimp Insulated Red

Specifications

  • Series: PIDG
  • Terminal Type: Circular
  • Stud/Tab Size: 6 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.218" (5.54 mm)
  • Length - Overall: 0.672" (17.07 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.08" to 0.125" (2.03 mm to 3.18 mm)
  • Material - Insulation: Polyamide (PA), Nylon
  • Base Number: 3614


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size6
Wire Gauge (AWG)22-16
GenderN/A
InsulationNylon
ColorRed
Width0.218 in.
Length0.672 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product