# of units | Price |
---|---|
120+ | $0.43 |
600+ | $0.35 |
3000+ | $0.31 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 6 |
Wire Gauge (AWG) | 22-16 |
Gender | N/A |
Insulation | Nylon |
Color | Red |
Width | 0.218 in. |
Length | 0.672 in. |
Plating | Tin |
Body Material | Copper |