# of units | Price |
---|---|
315+ | $0.21 |
3150+ | $0.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 6 |
Wire Gauge (AWG) | 22-16 |
Gender | N/A |
Insulation | Nylon |
Color | Red |
Width | 0.281 in. |
Length | 0.797 in. |
Plating | Tin |
Body Material | Copper |