# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.235 |
100+ | $0.209 |
500+ | $0.179 |
2000+ | $0.15 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 6 |
Wire Gauge (AWG) | 22-16 |
Gender | N/A |
Insulation | Nylon |
Color | Red |
Width | 0.281 in. |
Length | 0.797 in. |
Plating | Tin |
Body Material | Copper |