Connector Ring Terminal 10-12 AWG #10 PIDG

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.29 ea

1,921 ship on Dec. 6


  • Jameco Part no.: 527208
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 36161
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
175+ $0.29
875+ $0.25
4375+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175
Ring Tongue Terminal 10-12AWG 27.5mm 9.52 mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size10
Wire Gauge (AWG)12-10
GenderN/A
InsulationNylon
ColorYellow
Width0.375 in.
Length1.083 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product