500KΩ 3/8" Square Cermet Potentiometer Single-Turn 1/2W

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Jameco Valuepro
Clearance

$0.69 ea

10% discount applied in cart

1,440 In Stock


  • Jameco Part no.: 770726
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: 363M500K/72PMR500K (3386F
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

500kΩ Square Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 500kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Single turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.375"L x 0.375"W x 0.19"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyF
    Resistance (Ohm)500000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width9.53 mm
    Height4.83 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance500 KOhm


    Report a problem
    Suggest a product