Heat Sink Omnidirectional Fin for 40mm BGA Devices 1.57" x 1.58" x 0.45" Anodized Black Self-Adhesive

You may also like:
507302B00000G 507302B00000G
Aavid
06-202(TEN) 06-202(TEN)
Jameco ValuePro
GT-CH51 GT-CH51
Jameco ValuePro
HT-156 HT-156
Jameco ValuePro
577102B00000G 577102B00000G
Aavid
531102B02500 531102B02500
Jameco ValuePro
Clearance

$0.79 ea

490 In Stock


  • Jameco Part no.: 2277879
  • Manufacturer: Aavid
  • Manufacturer no.: 364424B00032G
  • HTS code: 8473400095
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

Heat Sink Omnidirectional Fin for 40mm BGA Devices 1.57" x 1.58" x 0.45" Anodized Black Self-Adhesive

Specifications

  • Product: Heat Sink
  • Mounting Style: Adhesive
  • Heatsink Material: Metal
  • Fin Style: Omnidirectional Fin
  • Thermal Resistance: 18.4 °C/W
  • Length: 40 mm
  • Width: 40.1 mm
  • Height: 11.4 mm
  • Designed for: BGA
  • Color: Black
  • Series: 3644


Report a problem
Suggest a product
Specification Value
PackageBGA(40mm)
No. Of Holes0
FinishBlack Anodized
Thermal Resistance18.4°C/W
Fin StyleSquare Pin Fin
Attachment MethodAdhesive
ColorBlack
Device CooledBGA
MaterialAluminum
Length1.57 in.
Width1.57 in.
Height0.45 in.


Report a problem
Suggest a product