Diode Rectifier Bridge Single 1.2K Volt 35A 4-Pin D-34

1558567

$5.29 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.29
10+ $4.85
100+ $4.39

Request a Large Quantity Quote

Diode Rectifier Bridge Single 1.2K Volt 35A 4-Pin D-34


36MB120A,1200V 35.000A SQUARE BRIDGES

Report a problem
Suggest a product
Specification Value
Supplier PackageD-34
ConfigurationSingle
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage1.14V@55A
Peak Non-Repetitive Forward Surge Current500A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage1200V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
Family36MB120A
Product Height9.8mm
Product Length28.5mm
Product Width28.5mm
Product TypeBridge Rectifier


Report a problem
Suggest a product