Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

30mm PCB Mount 8 Ohm 82dB 700-5kHz Speaker

You may also like:
SP801W SP801W
CE-2808B36 CE-2808B36
CF057005-03 CF057005-03
U238S20WC U238S20WC
40R 40R
GC0361MA GC0361MA

$1.25 ea

1,357 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 135722
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 36MS30008-PN
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

30mm PC Mountable Speaker

Specifications

  • Round frame design
  • Ideal for PC board Mounting
  • Impedance: 8 ohm
  • Mylar diaphragm
  • Solderable leads
  • Dimensions: 1.2" Dia. x 0.5" D
  • Input: Nom(W) 0.150 Max(W) 0.200
  • SPL (dB) 82
  • Frequency Range (Hz): 700 to 5000
  • Pin Spacing: 15 mm


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)1.17 x 0.50
Nominal Input Power (W)0.15
Input Power (max) (W)0.2
Ouput SPL (dB)82
Frequency Range (Hz)700 - 5000
Magnet Size (Diameter x H) (inches)1.0 x 0.10


Report a problem
Suggest a product