# of units | Price |
---|---|
65+ | $0.81 |
325+ | $0.71 |
1625+ | $0.63 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Quick |
Current Rating | 1 A |
Voltage Rating | 250 VAC |
Power Dissipation | 0.31W |
Maximum Operating Temperature | 85°C |
Type | Subminiature |
Family | 370 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |