# of units | Price |
---|---|
60+ | $0.86 |
300+ | $0.72 |
1500+ | $0.64 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Quick |
Voltage Rating | 250 VAC |
Power Dissipation | 0.95W |
Maximum Operating Temperature | 85°C |
Type | Subminiature |
Family | 370 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |