50kΩ 1.25" Rectangular Cermet Potentiometer, 20-Turn, 1/2W

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
3057Y-1-503 (3059Y-1-503) 3057Y-1-503 (3059Y-1-503)

$1.49 ea

201 ship on Jul. 19


  • Jameco Part no.: 2162927
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: 370L503 (3059L-1-503)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.75

Request a Large Quantity Quote

50kΩ Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 50kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 70°C
  • Number of turns: 20 turns nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -55°C to +125°C
  • Size: 1.25"L x 0.20"W x 0.33"H
  • Connection: 6-inch leads

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3059
    FamilyL
    TaperLinear
    Resistance (Ohms)50000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type1-1/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingWired
    Width (mm)2.49
    Height (mm)8.25
    Length (mm)31.75
    Temperature Coefficient (ppm/Cel)100
    Termination StyleWires
    Shaft Diameter (mm)2.79


    Report a problem
    Suggest a product