# of units | Price |
---|---|
65+ | $0.81 |
325+ | $0.69 |
1625+ | $0.60 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Slow Blow |
Current Rating | 1 A |
Voltage Rating | 250 VAC |
Power Dissipation | N/A |
Maximum Operating Temperature | N/A |
Type | PCB Mount |
Family | 372 |
Minimum Operating Temperature | N/A |