This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1000+ | $0.75 |
5000+ | $0.63 |
10000+ | $0.57 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Time Lag |
Current Rating | 2 A |
Voltage Rating | 250 VAC |
Power Dissipation | 0.6W |
Maximum Operating Temperature | 85°C |
Type | Radial Lead |
Family | 372 |
Minimum Operating Temperature | -40°C |
Packaging | Tape and Ammo |