Fast Acting Subminiature 2 Amp 250V Time Lag

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$0.81 ea

204 ship on May. 31


  • Jameco Part no.: 1713459
  • Manufacturer: Littelfuse
  • Manufacturer no.: 37212000411
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.70
1625+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Fast Acting Subminiature 2 Amp 250V Time Lag

Description

  • 2A
  • 250V
  • Time lag acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicSlow Blow
    Current Rating2 A
    Voltage Rating250 VAC
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypePCB Mount
    Family372
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product