# of units | Price |
---|---|
65+ | $1.09 |
325+ | $0.89 |
1625+ | $0.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Time Lag |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Power Dissipation | 1.3W |
Maximum Operating Temperature | 85°C |
Type | Radial Lead |
Family | 372 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |