Fuse 3.15A 250 Volt Quick Acting 2-Pin Bulk

Littelfuse
37313150410
You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
TSA-6A TSA-6A
Optifuse
FUSE 3A-R FUSE 3A-R
Jameco ValuePro
AGC-1-R-VP AGC-1-R-VP
Jameco ValuePro
G1SA1A-R G1SA1A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1713547
  • Manufacturer: Littelfuse
  • Manufacturer no.: 37313150410
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
31+ $0.90
155+ $0.79
775+ $0.71

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 31
Fuse Subminiature Fast Acting 3.15A 250 Volt Radial 8.5 X 8mm Thermoplastic Bulk

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product