# of units | Price |
---|---|
50+ | $1.03 |
250+ | $0.89 |
1250+ | $0.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Fast Acting |
Current Rating | 10 A |
Voltage Rating | 250 VAC |
Fuse Material | N/A |
Body Diameter | 0.34 in. |
Length | 0.31 in. |
Power Dissipation | 2 W |
Maximum Operating Temperature | 85°C |
Type | Radial Lead |
Family | TR5® 373 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |