This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1713601">Substitute Products# of units | Price |
---|---|
50+ | $1.07 |
250+ | $0.91 |
1250+ | $0.81 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Time Lag |
Current Rating | 2 A |
Voltage Rating | 250 VAC |
Power Dissipation | 0.25W |
Maximum Operating Temperature | 85°C |
Type | Subminiature |
Family | 374 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |