# of units | Price |
---|---|
50+ | $1.03 |
250+ | $0.89 |
1250+ | $0.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Blow characteristic | Time Lag |
Voltage Rating | 250 VAC |
Power Dissipation | 0.35W |
Maximum Operating Temperature | 85°C |
Type | Subminiature |
Family | 374 |
Minimum Operating Temperature | -40°C |
Packaging | Bulk |