Fast Acting Fuse Subminiature 10 Amp 250V

You may also like:
323002 323002
Eaton
521-2674 521-2674
RS Electronics
FUSE 3A-R FUSE 3A-R
Jameco Valuepro
AGC-1-R-VP AGC-1-R-VP
Jameco Valuepro
G1SA1A-R G1SA1A-R
Jameco Valuepro
AGC-2-R-VP AGC-2-R-VP
Jameco Valuepro

$1.29 ea

352 ship on Jan. 27


  • Jameco Part no.: 1713651
  • Manufacturer: Littelfuse
  • Manufacturer no.: 37421000410
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Fast Acting Fuse Subminiature 10 Amp 250V

Description

  • 10A
  • 250V
  • Fast acting

    Report a problem
    Suggest a product
  • Specification Value
    Blow characteristicSlow Blow
    Current Rating10 A
    Voltage Rating250 VAC
    Power DissipationN/A
    Maximum Operating TemperatureN/A
    TypePCB Mount
    Family374
    Minimum Operating TemperatureN/A


    Report a problem
    Suggest a product