Minigrabber Test Clip to Stacking Banana Plug Cable 3 Foot Black

You may also like:
3782-24-0 3782-24-0
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$7.79 ea

3 Weeks Lead Time


  • Jameco Part no.: 2300183
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3782-36-0
  • HTS code: 8536694030
    • Electronics Parts Locator

Minigrabber Test Clip to Stacking Banana Plug Cable 3 Foot Black

Features

  • Provides a minigrabber (mini hook)output from a banana jack
  • Banana plug is capable of vertical and cross stacking
  • Mates to Model 1581 or any standard banana jack
  • Type: Patch Cord
  • Jacket Color: Black
  • Length: 36"
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Wire Gauge: 20 AWG
  • Voltage - Rated: 300 VDC
  • Current Rating (Amps): 5 A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product