Minigrabber to Stackable Banana Test Lead Set 20 AWG

You may also like:
GAL01 GAL01
Jameco BenchPro
SF-207A-R SF-207A-R
Jameco BenchPro
GAL02 GAL02
Jameco BenchPro
GAL1016 GAL1016
Jameco BenchPro
11384 11384
Jameco BenchPro
CBB-070-R CBB-070-R
Jameco BenchPro

$18.69 ea

181 In Stock
More Available – 3 weeks


  • Jameco Part no.: 159899
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3782-36-02
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $18.69
5+ $17.75

Request a Large Quantity Quote

Minigrabber to Stackable Banana Test Lead Set

Features

  • Provides a Mini-Grabber output from a Banana Jack
  • Banana Plug is capable of vertical and cross stacking
  • Mates to any standard Banana Jack
  • Length: 36 in.
  • 1 red, 1 black
  • 20 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBanana Plug (stackable)
2nd ConnectorMinigrabber
ConfigurationBanana Plug to Minigrabber
Color1 black, 1 red
Cable Length36" (914.00mm)
Wire Gauge (AWG)20
Voltage Rating30 VAC, 60 VDC
Current Rating5 A


Report a problem
Suggest a product