# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
50+ | $8.95 |
250+ | $7.95 |
Specification | Value |
---|---|
Cable Type | Patch Cord |
1st Connector | Banana Plug (stackable) |
2nd Connector | Minigrabber |
Configuration | Banana Plug to Minigrabber |
Color | 1 black, 1 red |
Cable Length | 39" (1000.00mm) |
Wire Gauge (AWG) | 24 |