Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $18.19 |
5+ | $17.28 |
25+ | $16.42 |
Specification | Value |
---|---|
Cable Type | Test Lead |
1st Connector | BNC Female |
2nd Connector | Minigrabber (x2) |
Configuration | BNC Female to Minigrabber |
Color | Black and Red |
Cable Length | 5.5" (139.70mm) |
Wire Gauge (AWG) | 20 |
Voltage Rating | 30 VAC, 60 VDC |