Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Motor with Gearhead 12VDC 74Ma

Jameco Valuepro
38-007
You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
993 993
1094 1094
992 992
1097 1097
Price Reduced

$15.95 ea

52 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 253500
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 38-007
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.082A
  • Speed @ maximum efficiency: 60 RPM
  • Torque @ maximum efficiency: 3200 g-cm
  • Gear ratio: 100:1
  • Gear Head: Metal
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)60
    Current @ Max. Efficiency (mA)82
    Torque @ Max. Efficiency (g-cm)3200
    Gear Ratio100:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.24 x 0.50
    Terminal TypeSolderable


    Report a problem
    Suggest a product