This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Display Digits | 4 |
Display Count | 20000 |
Function | Resistance, Capacitance, Inductance |
Autorange | Yes |
Frequency Range | N/A |
Capacitance Range | 2000 pF to 10 µF |
Style | Handheld |