Series-PH 2-Position Plug Pigtail Assembly Female Socket 0.079" (2.00mm) 20cm 26AWG

You may also like:
1658621-2 1658621-2
TE Connectivity
B2B-PH-K-S(LF)(SN)-JVP B2B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B3B-PH-K-S(LF)(SN)-JVP B3B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B4B-PH-K-S(LF)(SN)-JVP B4B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B5B-PH-K-S(LF)(SN)-JVP B5B-PH-K-S(LF)(SN)-JVP
Jameco ValuePro
B6B-PH-K-S(LF)(SN) B6B-PH-K-S(LF)(SN)
Jameco ValuePro
New Product

$0.85 ea

468 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2333543
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3814-JVP
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.85
10+ $0.59
100+ $0.45

Request a Large Quantity Quote

Series-PH 2-Position Plug Pigtail Assembly Female Socket 0.079" (2.00mm) 20cm 26AWG

Specifications

  • Series: PH
  • Connector Type: Plug with wires
  • Contact Type: Female Socket
  • Pitch - Mating: 0.079" (2.00 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing - Mating: N/A
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: N/A
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solder
  • Fastening Type: Latch Lock
  • Insulation Height: 0.236" (6 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Wire Gauge: 26 AWG
  • Cable Length: 7.87" (20 cm)
  • Operating Temperature: -25°C to 85°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: 2 A
  • Voltage Rating: 100 V
  • Features: RC connector wire


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts2
Number of Rows1
Current Rating2 A
Voltage Rating100 VAC
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch2 mm
DepthN/A
Length20 cm


Report a problem
Suggest a product