16 AWG Solid Tinned-Copper Bus Bar Wire 100 Feet

You may also like:
9313-0 9313-0
Jameco ValuePro
JMS9313-01G JMS9313-01G
Jameco ValuePro
9313-2 9313-2
Jameco ValuePro
818-0 818-0
Jameco ValuePro
818-2* 818-2*
Jameco ValuePro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco ValuePro

$19.95 ea

233 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2098515
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3815-100
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $16.25

Request a Large Quantity Quote

100-Foot Reel Bus Bar Hook-up Wire

Features:

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 16 AWG wire gauge
  • Outer diameter: 0.061"
  • Length of reel: 100 feet
  • Current rating: 19A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Product TypeBus Bar Hook-up Wire
Wire Gauge (AWG)16
Number of Conductors1
Conductor StrandSolid
ColorTinned Copper
Length100 ft.
Insulation TypeNone
Voltage RatingNone
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product