Tinned Copper Bus Bar Wire 18 AWG

You may also like:
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$15.95 ea

5 In Stock
56 ship on Oct. 29


  • Jameco Part no.: 2098507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3816-100
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49

Request a Large Quantity Quote

Tinned Copper Bus Bar Wire 18 AWG

Find a wide selection of tinned copper bus bar wire intended for internal wiring of appliances, meters, panels, electrical and electronic equipment. Available in a variety of lengths, colors, and styles, this copper wire is solid, soft drawn annealed bare copper.

Product Features:

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 18 AWG wire gauge
  • Outer diameter: 0.040"
  • Length of reel: 100 feet
  • Current rating: 16A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


  • Report a problem
    Suggest a product
Specification Value
Product TypeBus Bar Hook-up Wire
Wire Gauge (AWG)18
Number of Conductors1
Conductor StrandSolid
ColorTinned Copper
Length100 ft.
Insulation TypeNone
Voltage RatingNone
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product