22 AWG Solid Tinned-Copper Bus Bar Wire 100 Feet

You may also like:
3817-100 3817-100
3816-100 3816-100
3815-100 3815-100
3817-1000 3817-1000

$8.95 ea

297 ship on Jan. 21


  • Jameco Part no.: 2098486
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3818-100
  • Jameco Catalog
# of units Price
1+ $8.95
5+ $7.95
25+ $7.25

Request a Large Quantity Quote

100-Foot Reel Bus Bar Hook-up Wire


Features:
  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 22 AWG wire gauge
  • Outer diameter: 0.025"
  • Length of reel: 100 feet
  • Current rating: 7A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeBus Bar Hook-up
    Wire Gauge (AWG)22
    Conductors1
    Conductor StrandSolid
    ColorClear
    Length (feet)100
    Insulation TypeNone
    VoltageNone
    CategoryWire
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product