24 AWG Solid Tinned-Copper Bus Bar Wire 100 Feet

You may also like:
24BC 24BC
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$7.95 ea

572 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2098478
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3819-100
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $7.25
25+ $6.49

Request a Large Quantity Quote

Bus Bar Hook-up Wire 100 Foot Reel

Features

  • Tinned copper
  • Solid, soft drawn annealed bare copper
  • Single conductor
  • 24 AWG wire gauge
  • Outer diameter: 0.020"
  • Length of reel: 100 feet
  • Current rating: 5A
  • Approvals: ASTM-B-3, QQ-W-343-Type-S


Report a problem
Suggest a product
Specification Value
Product TypeBus Bar Hook-up Wire
Wire Gauge (AWG)24
Number of Conductors1
Conductor StrandSolid
ColorTinned Copper
Length100 ft.
Insulation TypeNone
Voltage RatingNone
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product