Capacitor Aluminum Electrolytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C

You may also like:
SLP222M100C4P3 SLP222M100C4P3
Cornell Dubilier
LGR821/450 LGR821/450
Nichicon
P6KE62A P6KE62A
Fairchild Semiconductor
EC10K50LP-R EC10K50LP-R
Jameco Valuepro
SNA15000/25-R SNA15000/25-R
Jameco Valuepro
SNB6800/50-R SNB6800/50-R
Jameco Valuepro

$16.29 ea

32 ship on May. 31


  • Jameco Part no.: 529545
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: 381LX471M450A052
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
5+ $16.29
25+ $14.69
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Capacitor Aluminum Lytic 470uF 450 Volt 20% (35 X 50mm) Snap-In 10 mm 0.353 Ohm 1700mA 3000h 105C

Report a problem
Suggest a product
Specification Value
Capacitance470 µF
Voltage Rating450 VDC
Tolerance20%
Vertical/HorizontalV
Dimensions35 x 50 x 10 mm
Diameter35 mm
Height50 mm
Pitch10 mm
Maximum Operating TemperatureN/A


Report a problem
Suggest a product