Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Barrier Block 6 Circuit 0.563" (14.3mm) Screws 30A 300V

You may also like:
38723-6502 38723-6502
6-1437652-7 6-1437652-7
387700103 387700103
387203206 387203206
38720-6208 38720-6208
6PCV-09-006 6PCV-09-006

$8.89 ea

34 ship on Oct. 27


  • Jameco Part no.: 1968005
  • Manufacturer: Molex
  • Manufacturer no.: 382100106
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
10+ $8.89
50+ $7.99
250+ $7.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Terminal Barrier Block 6 Circuit 0.563" (14.3mm) Screws 30A 300V

Specifications

  • Series: Beau™ 38210
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 12
  • Pitch: 0.563" (14.3mm)
  • Number of Rows: 2
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 10-18 AWG
  • Top Termination: Screws
  • Bottom Termination: Closed
  • Barrier Type: 2 Wall (Dual)
  • Features: Flange
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc, Clear Chromate
  • Mounting Type: Chassis, Panel
  • Operating Temperature: 150°C
  • Material - Insulation: Phenol Formandehyde (Phenolic)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product