2-Position (1x2) Shunt Connector Black Open Top 0.1" (2.54mm) Gold Strip Package

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.126 ea

20,700 ship on Oct. 5


  • Jameco Part no.: 496288
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 382811-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
84000+ $0.126
420000+ $0.11
840000+ $0.097

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 84,000

2-Position (1x2) Shunt Connector Black Open Top 0.1" (2.54mm) Gold

Specifications

  • Series: AMPMODU
  • Package: Strip
  • Type: Open Top
  • Gender: Female Sockets
  • Number of Positions or Pins (Grid): 2 (1 x 2)
  • Pitch: 0.1" (2.54 mm)
  • Height: 0.25" (6.35 mm)
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)
  • Color: Black
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyester, Glass Filled
  • Voltage Rating: n/a
  • Current Rating: 3 A
  • Base Number: 382811


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top
Current Rating3 A
Maximum Contact Resistancen/a
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialPolyester, GF
ColorBlack
Pitch0.100 in., 2.54 mm
Depth6.35 mm
Length5.08 mm


Report a problem
Suggest a product