# of units | Price |
---|---|
200+ | $0.51 |
400+ | $0.46 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Current Rating | 3 A |
Maximum Contact Resistance | N/A |
Contact Plating | Gold Over Nickel |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Color | Red |
Pitch | 0.100 in., 2.54 mm |
Depth | 6.35 mm |
Length | 5.08 mm |