Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 250K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

You may also like:
3540S-1-103VP 3540S-1-103VP
3540S-1-502VP 3540S-1-502VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L

$7.95 ea

86 ship on Sep. 21
More Available – 0 days


  • Jameco Part no.: 2306903
  • Manufacturer: Bourns
  • Manufacturer no.: 3852A-282-254AL
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

Potentiometer 250K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

Specifications

  • Series: 3852
  • Resistance (Ohms): 250k (250,000)
  • Tolerance: ±10%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 1
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.875" (22.23 mm)
  • Actuator Diameter: 0.250" (6.35 mm
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05 mm x 6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)250000
Power Rating2 W
Tolerance (%)10
Number of Turns1
Shaft Length0.875" / 22.23mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.750" / 19.05mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal


Report a problem
Suggest a product