Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Precision Potentiometer 3/4" Round 5K Ohms 10% 2W Linear PC Pins Panel Mount 1-Turn Side Adjust

You may also like:
3590S-2-102L 3590S-2-102L
3590S-2-201L 3590S-2-201L
3590S-2-202L 3590S-2-202L
3590S-2-101L 3590S-2-101L
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
3590S-2-203L 3590S-2-203L
New Product

$6.95 ea

171 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312951
  • Manufacturer: Bourns
  • Manufacturer no.: 3852A-286-502AL
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59
50+ $5.29
100+ $4.95

Request a Large Quantity Quote

Precision Potentiometer 3/4" Round 5K Ohms 10% 2W Linear PC Pins Panel Mount 1-Turn Side Adjust

Specifications

  • Series: 3852
  • Resistance: 5K Ohms (5,000; 502)
  • Power (Watts): 2 W
  • Tolerance: ±10%
  • Taper: Linear
  • Number of Turns: 1
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: PC Pins
  • Actuator Type: Slotted
  • Actuator Length: 0.875" (22.23 mm)
  • Actuator Diameter: 0.250" (6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05mm x 6.35mm)
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating2 W
Tolerance (%)10
Number of Turns1
Shaft Length0.875" / 22.23mm
Termination StylePC Pins, Panel Mount
Body Diameter0.750" / 19.05mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
MountingPanel
Height (mm)41.28
Temperature Coefficient (ppm/Cel)150
Shaft Diameter (mm)6.35


Report a problem
Suggest a product