Barrier Terminal Block 3 Position Zig Zag PC Pin 12.7mm Pitch

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.95 ea

10% discount applied in cart

230 In Stock


  • Jameco Part no.: 2277071
  • Manufacturer: Molex
  • Manufacturer no.: 386608803
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Barrier Terminal Block 3 Position Zig Zag PC Pin 12.7mm Pitch

Specifications

  • Number of Positions: 3 Positions
  • Pitch: 0.500" (12.7mm)
  • Current Rating: 45A
  • Voltage Rating: 600V
  • Wire Gauge Max: 8-18 AWG
  • Mounting Style: Through Hole
  • Color: Black
  • Termination Style: PC Pins
  • Insulation: Polybutylene Terephthalate (PBT)


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Pitch0.5 in., 12.7 mm
Number of Positions3
Current Rating45 A
Voltage Rating600 VAC
Wire Gauge (AWG)8-18
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Zig Zag, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
Depth22.6 mm
Length40.6 mm
FamilyBeau 38660


Report a problem
Suggest a product