Terminal Barrier Strip 3 Circuit 0.375" (9.53mm) Screws 15A 300V

You may also like:
38723-6502 38723-6502
Molex
387700103 387700103
Molex
4PCV-02-006 4PCV-02-006
TE Connectivity
6PCV-09-006 6PCV-09-006
TE Connectivity
MS-6-140 MS-6-140
Cinch Connectors
6PCV-03-006 6PCV-03-006
TE Connectivity

$4.39 ea

303 ship on Jul. 11


  • Jameco Part no.: 797785
  • Manufacturer: Molex
  • Manufacturer no.: 38720-6203
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
15+ $4.39
75+ $3.79
375+ $3.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Terminal Barrier Strip 3 Circuit 0.375" (9.53mm) Screws

Specifications

  • Series: Beau™ 38720
  • Terminal Block Type: Barrier Strip
  • Number of Circuits: 3
  • Number of Wire Entries: 3
  • Pitch: 0.375" (9.53mm)
  • Number of Rows: 1
  • Current Rating: 15A
  • Voltage Rating: 300V
  • Wire Gauge: 14-22 AWG
  • Top Termination: Screws
  • Bottom Termination: PC Pin
  • Barrier Type: 2 Wall (Dual)
  • Features: Flange
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc, Clear Chromate
  • Mounting Type: Chassis, Panel; Through Hole
  • Operating Temperature: -40°C to 130°C
  • Material - Insulation: Polybutylene Terephthalate (PBT)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product