Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8 Position Barrier Terminal Block 0.375" without Flanges

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$2.95 ea

10% discount applied in cart

142 ship on Aug. 7


  • Jameco Part no.: 2288559
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 38720-6208NF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

8 Position Barrier Terminal Block 0.375" without Flanges

Features:

  • Number of Positions: 8
  • Pitch: 0.375" (9.53mm)
  • Voltage Rating: 300V
  • Current Rating: 20A


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions8
Maximum Current Rating (A)15
Rated Voltage (V)300
Wire Size22-14
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset w/o Flange
MountingThrough Hole
Body OrientationStraight


Report a problem
Suggest a product