Connector Barrier Strip 5 Position 9.52 mm Solder Straight Thru-Hole 15A/Contact Beau™

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$1.95 ea

10% discount applied in cart

634 In Stock


  • Jameco Part no.: 797849
  • Manufacturer: Molex
  • Manufacturer no.: 38720-6305
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Connector Barrier Strip 5 Position 9.52 mm Solder Straight Thru-Hole 15A/Contact Beau™

Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
Pitch0.375 in., 9.53 mm
Number of Positions5
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge (AWG)14-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Depth15.7 mm
Length49.8 mm
FamilyBeau 38720


Report a problem
Suggest a product